
The HCPL-0454#560 is a general purpose optocoupler with a current transfer ratio of 37% and a maximum operating temperature range of -55°C to 100°C. It is available in a SOIC package and is mounted using surface mount techniques. The device has a maximum input current of 25mA and a maximum output voltage of 20V. It is not RoHS compliant and contains lead. The device is packaged in a tape and reel format with 1500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Transfer Ratio | 37% |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
