
General purpose optocoupler featuring 1 channel, logic IC output, and unidirectional signal transfer. Offers 3750V isolation voltage, 30V collector-emitter breakdown voltage, and a 1Mbps data rate. Operates with 20mA input current and provides 15mA output current, with a current transfer ratio of 90%. Surface mountable in an SOIC package, this lead-free component is rated for -40°C to 100°C and meets UL, CSA, and VDE approvals.
Sign in to ask questions about the Broadcom HCPL-0466-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-0466-000E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 30V |
| Current Transfer Ratio | 90% |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Forward Current | 25mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 145mW |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 650ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0466-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.