
Logic Output Optocouplers 1MBd 1Ch 16mA
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Current Transfer Ratio | 90% |
| Direction | Unidirectional |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 650ns |
| RoHS | Not CompliantNo |
