The HCPL-0466#500 is a unidirectional optocoupler with a 90% current transfer ratio and 3.75kV isolation voltage. It features a surface mount SOIC package and operates over a temperature range of -40°C to 100°C. The device has a maximum output current of 15mA and a maximum power dissipation of 145mW. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Transfer Ratio | 90% |
| Direction | Unidirectional |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 650ns |
| RoHS | Not CompliantNo |
