
General purpose, 1-channel optocoupler with logic IC output, offering 3750V isolation. Features a 1:1 current transfer ratio (90%) and a maximum forward current of 25mA. Operates unidirectionally with a DC input type. Packaged in a lead-free, surface-mount SOIC package, suitable for tape and reel deployment. Maximum output current is 15mA, with a propagation delay of 650ns.
Sign in to ask questions about the Broadcom HCPL-0466-560E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-0466-560E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 90% |
| Direction | Unidirectional |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 650ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0466-560E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
