
Single-channel DC input optocoupler with transistor output, featuring a gull-wing lead shape for surface mounting on an 8-pin SOIC package. This component offers a minimum isolation voltage of 3750 Vrms, a current transfer ratio ranging from 7% to 50%, and a maximum collector current of 8 mA. Operating temperature range spans from -55°C to 100°C, with a maximum forward voltage of 1.8V and a maximum reverse voltage of 5V. The plastic SOIC package measures 5.08mm x 3.94mm x 3.18mm with a 1.27mm pin pitch.
Broadcom HCPL-0500-000E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.08 |
| Package Width (mm) | 3.94 |
| Package Height (mm) | 3.18 |
| Seated Plane Height (mm) | 3.38 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 7% |
| Maximum Forward Voltage | 1.8V |
| Maximum Current Transfer Ratio | 50% |
| Maximum Collector Current | 8mA |
| Maximum Power Dissipation | 100mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HCPL-0500-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.