
The HCPL-0500-060E is a general-purpose optocoupler with a 5V reverse breakdown voltage and 100mW power dissipation. It is packaged in a RoHS compliant SOIC-8 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 100°C and has a current transfer ratio of 2.7%. It can handle a maximum input current of 25mA and a maximum output current of 8mA per channel.
Sign in to ask questions about the Broadcom HCPL-0500-060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-0500-060E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 2.7% |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0500-060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
