
General purpose optocoupler featuring 1-channel, 1-element configuration with a 3.75kV isolation voltage. Achieves a 1Mbps data rate with a 50% current transfer ratio. Operates with a 16mA input current and provides 8mA output current per channel. Surface mountable in a SOIC package, this component supports a wide operating temperature range from -55°C to 100°C.
Sign in to ask questions about the Broadcom HCPL-0500-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-0500-500E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0500-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
