General purpose logic IC output optocoupler featuring 3.75kV isolation voltage and 1MBps data rate. This single-channel device offers a 50% current transfer ratio, 20V collector-emitter breakdown voltage, and 8mA maximum output current. Designed for surface mounting in an SOIC package, it operates from -55°C to 100°C and supports up to 30V supply voltage. Approvals include UL and CSA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-0501-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 20V |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Power Supply | 30V |
| Propagation Delay | 0.8us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 0.8us |
| Voltage | 5V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0501-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
