
The HCPL-0501-560E is a single-channel optocoupler with a current transfer ratio of 27% and a maximum input current of 25mA. It features a maximum operating temperature range of 0 to 100°C and a maximum power dissipation of 100mW. The device is packaged in a RoHS compliant SOIC-8 package and is suitable for surface mount applications. It has a maximum output voltage of 20V and a maximum collector current of 8mA. The optocoupler is designed for use in general applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-0501-560E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Current Transfer Ratio | 27% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0501-560E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
