
The HCPL-050L is an optocoupler with a current transfer ratio of 24% and an isolation voltage of 3.75kV. It has a maximum operating temperature range of -55°C to 85°C and a maximum power dissipation of 100mW. The device is available in a SOIC-8 package and is not RoHS compliant. It has a maximum input current of 50mA and a maximum output current of 8mA.
Broadcom HCPL-050L technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 24% |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-050L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
