
The HCPL-0530#500 is a dual channel optocoupler with a current transfer ratio of 2.7%. It can handle a maximum input current of 25mA and a maximum collector current of 8mA. The device is packaged in a SOIC package and is suitable for surface mount applications. The operating temperature range is from -55°C to 100°C. The optocoupler is not lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Transfer Ratio | 2.7% |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 45mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 45mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Not Compliant |