
2-channel logic IC output optocoupler, featuring 3750V isolation and 1MBps data rate. Surface mountable in a SOIC package, this component offers a 50% current transfer ratio with a maximum output current of 8mA per channel. Operating across a wide temperature range of -55°C to 100°C, it supports DC input and has a maximum forward current of 25mA.
Broadcom HCPL-0531 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Height | 3.17mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Length | 5.08mm |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 45mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 45mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Width | 3.937mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-0531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
