
General purpose optocoupler featuring 2 channels and 2 elements, providing 3.75kV isolation. This surface mount SOIC package component operates with DC input and offers a 50% current transfer ratio. Maximum forward current is 25mA with a maximum input current of 16mA, delivering up to 8mA output current per channel. It supports a maximum power dissipation of 45mW and operates within a temperature range of -55°C to 100°C, with UL approvals and RoHS compliance.
Broadcom HCPL-0531-000E technical specifications.
| Approvals | UL |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 20V |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 45mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 45mW |
| Power Supply | 30V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0531-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
