
2-channel logic IC output optocoupler featuring 3.75kV isolation voltage and 1MBps data rate. Surface mountable in a SOIC package, this component offers a 27% current transfer ratio with 16mA input current and 8mA maximum collector current per channel. Operating across a -55°C to 100°C temperature range, it supports 20V maximum output voltage and 45mW power dissipation. RoHS compliant and lead-free.
Sign in to ask questions about the Broadcom HCPL-0534-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-0534-500E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 27% |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 45mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 45mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0534-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
