
General purpose optocoupler featuring 2 channels and 2 elements, providing 3.75kV isolation. This surface mount device operates with a 3.3V supply voltage and supports a 1MBps data rate. Key specifications include a 20mA input current, 8mA maximum collector current per channel, and a 24% current transfer ratio. The SOIC package is designed for efficient integration into electronic circuits.
Broadcom HCPL-053L technical specifications.
| Baud Rate | 1baud |
| Package/Case | SOIC |
| Current Transfer Ratio | 24% |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 8mA |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-053L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
