
General purpose, 2-channel optocoupler featuring 3750V isolation and a 1MBps data rate. Surface mount SOIC package with 2 elements and DC input. Offers a 50% current transfer ratio, 8mA max output current per channel, and operates from 2.7V to 7V supply voltage. Rated for -55°C to 85°C operating temperature and includes UL approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-053L-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | SOIC |
| Current Transfer Ratio | 50% |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-053L-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
