
High-speed logic output optocoupler, featuring a 1-channel, unidirectional design with an open-collector output. Achieves a 10Mbps data rate with a 75ns turn-on delay and 100ns propagation delay. Offers 3.75kV isolation voltage and operates within a -40°C to 85°C temperature range. Surface mountable in an 8-pin SOIC package, this lead-free component supports a maximum output current of 50mA.
Sign in to ask questions about the Broadcom HCPL-0601-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-0601-000E technical specifications.
| Approvals | UL, CSA |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 7V |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 0.01us |
| Forward Current | 20mA |
| Height | 3.607mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 85mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0601-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
