
High-speed, logic-output optocoupler featuring a 1-channel, unidirectional design. Achieves a 10Mbps data rate with a 75ns propagation delay and 50ns turn-off delay. Offers 3.75kV isolation voltage and operates with DC input. Packaged in an 8-pin SOIC surface-mount case, this RoHS compliant component supports a 50mA output current.
Broadcom HCPL-0601-500E technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Height | 3.607mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 75ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0601-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
