
General purpose optocoupler featuring 1-channel, 1-element configuration with SOIC surface mount packaging. Offers 3.75kV isolation voltage and a 10Mbps data rate. Designed for unidirectional DC input with a 15mA forward current and 20mA input current. Delivers 50mA output current per channel with a maximum power dissipation of 85mW. Operates across a -40°C to 85°C temperature range and is RoHS compliant.
Broadcom HCPL-0601-560E technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0601-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
