
General purpose, unidirectional optocoupler with logic IC output. Features 1-element, surface mount SOIC package, 3.75kV isolation voltage, and a 15Mbps data rate. Operates with 20mA forward current and provides 50mA output current. Includes 90ns propagation delay and 20ns fall time, with a maximum operating temperature of 85°C.
Broadcom HCPL-060L technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 20mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 90ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-060L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
