
High-speed logic output optocoupler featuring a 1-channel, unidirectional design. Delivers 15Mbps data rate with a 90ns propagation delay and 20ns fall time. Operates with a 5V input voltage, 15mA input current, and provides 50mA output current. Offers 3.75kV isolation voltage and is housed in a lead-free, 8-pin SOIC surface-mount package.
Sign in to ask questions about the Broadcom HCPL-060L-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-060L-500E technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 20mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-060L-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
