
General purpose, 1-channel optocoupler with logic IC output, designed for unidirectional signal transfer. Features 3.75kV isolation voltage and a 10Mbps data rate, with a propagation delay of 100ns and fall time of 12ns. Housed in a surface-mount SOIC package, this component operates from -40°C to 85°C and supports a forward current of 10mA. RoHS compliant and suitable for DC input signals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-061N-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 10mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Voltage | 7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-061N-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
