
High-speed, logic-output optocoupler featuring two channels for unidirectional signal transfer. This surface-mount device offers 3.75kV isolation voltage and operates with DC input. Key specifications include a 75ns propagation delay, 10ns fall time, and a maximum output current of 50mA per channel. Packaged in an 8-pin SOIC for tape and reel deployment, it supports a forward current of 15mA and a maximum output voltage of 7V.
Broadcom HCPL-0630-500E technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 15mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0630-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
