
General purpose optocoupler featuring 2 channels and 2 elements, providing 3750V isolation. This surface mount SOIC-8 packaged component offers a 15Mbps data rate with a propagation delay of 90ns. It operates with a 15mA forward and input current, delivering up to 50mA output current per channel. Designed for unidirectional signal transfer, it boasts a 7V collector-emitter breakdown voltage and operates within a -40°C to 85°C temperature range.
Broadcom HCPL-063L-000E technical specifications.
| Approvals | UL |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 7V |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 15mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-063L-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
