
General purpose, 2-element logic IC output optocoupler with 3750V isolation voltage. Features a 10Mbps data rate and 75ns propagation delay. Operates with a 15mA forward current and provides 50mA output current per channel. Packaged in an 8-pin SOIC surface mount package, this unidirectional optocoupler has a maximum operating temperature of 85°C.
Broadcom HCPL-0661 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 75ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-0661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
