
2-element, unidirectional logic IC output optocoupler featuring 3.75kV isolation and a 10Mbps data rate. Surface mountable in a SOIC package, this component operates with a 15mA forward and input current, delivering up to 50mA output current per channel. Key specifications include a 75ns propagation delay, 10ns fall time, and a maximum power dissipation of 60mW. Operating temperature range is -40°C to 85°C, and the product is RoHS compliant.
Broadcom HCPL-0661-500E technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 15mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0661-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
