
The HCPL-0700 is an optocoupler with a DC input type and a current transfer ratio of 2600%. It has a maximum input current of 20mA and a maximum operating temperature of 70°C. The device is packaged in a SOIC-8 package and is not RoHS compliant. It has a maximum isolation voltage of 3.75kV and a maximum output voltage of 7V.
Broadcom HCPL-0700 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 2600% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
