
General purpose optocoupler featuring 3.75kV isolation voltage and a 1-element, logic IC output. Offers a high current transfer ratio of 2600% with a maximum output current of 60mA per channel. Operates with a 12mA input current at a 100Kbps data rate, suitable for DC input types. Packaged in a surface-mount SOIC case, this component is RoHS compliant and UL/CSA approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-0700-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 7V |
| Current Transfer Ratio | 2600% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0700-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
