
General purpose optocoupler featuring 1-element, logic IC output. Offers 3750V isolation voltage and a high current transfer ratio of 2600%. Operates with a 12mA input current and supports a data rate up to 100Kbps. Packaged in a surface-mount SOIC package, this component is RoHS compliant and designed for a wide operating temperature range from -40°C to 70°C.
Sign in to ask questions about the Broadcom HCPL-0700-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-0700-500E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 2600% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0700-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
