
The HCPL-0700-560E is a general-purpose optocoupler with a current transfer ratio of 2600%. It has a maximum input current of 20mA and a maximum output voltage of 7V. The device is designed for surface mount applications and has a maximum power dissipation of 135mW. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Broadcom HCPL-0700-560E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 2600% |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0700-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
