
General purpose optocoupler featuring 1-element, DC input, and logic IC output. Offers 3750V isolation voltage and a 5000% current transfer ratio. Operates with a 20mA forward current and 12mA input current, providing up to 60mA output current per channel. Packaged in a surface-mount SOIC package, this component supports a 100Kbps data rate and has a maximum power dissipation of 135mW.
Broadcom HCPL-0701-500E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 5000% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0701-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
