
The HCPL-0708-500E optocoupler from Broadcom features a unidirectional output type and a maximum operating temperature of 100°C. It has a propagation delay of 60ns and a fall time of 25ns. The device is RoHS compliant and has a maximum isolation voltage of 3.75kV. It is available in a surface mount SOIC-8 package and is suitable for use in applications with a maximum data rate of 15Mbps.
Sign in to ask questions about the Broadcom HCPL-0708-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-0708-500E technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 25ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 2mA |
| Output Current per Channel | 2mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0708-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
