
General purpose logic IC output optocoupler featuring 3.75kV isolation voltage and a 1-element, 1-channel configuration. This surface-mount SOIC package offers a high current transfer ratio of 25000% and a data rate up to 100Kbps. Designed for DC input with a 5mA forward and input current, it supports a maximum collector current of 60mA and a maximum output voltage of 18V. Operating within a 0°C to 70°C temperature range, this RoHS compliant component has a maximum power dissipation of 115mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-070A-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | SOIC |
| Current Transfer Ratio | 25000% |
| Data Rate | 100Kbps |
| Forward Current | 5mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 5mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 115mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 115mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-070A-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
