Broadcom HCPL-070A-060E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 25000% |
| Forward Current | 5mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 115mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 115mW |
| Reverse Breakdown Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-070A-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.