
The HCPL-070A-560E is a general purpose optocoupler from Broadcom with a maximum operating temperature range of -40°C to 85°C. It has a maximum output voltage of 18V and a maximum output current of 60mA per channel. The device is packaged in a RoHS compliant SOIC-8 package and is available in quantities of 1500 per reel. The optocoupler has a current transfer ratio of 25000% and can handle a maximum power dissipation of 115mW. It is designed for surface mount applications and is lead free.
Sign in to ask questions about the Broadcom HCPL-070A-560E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-070A-560E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 25000% |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 115mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-070A-560E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
