
General purpose logic IC output optocoupler featuring 3750V isolation and a 1-element, 1-channel design. Surface mountable in a SOIC package, it offers a high current transfer ratio of 5000% with a 20mA forward current and 12mA input current. Maximum output current per channel is 60mA, with a maximum power dissipation of 135mW. Approvals include UL, CSA, and VDE, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE |
| Package/Case | SOIC |
| Current Transfer Ratio | 5000% |
| Forward Current | 20mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Propagation Delay | 30us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
