
General purpose optocoupler featuring a 1-element, unidirectional, logic IC output with a PUSH-PULL output type. Offers 3750V isolation voltage and a 12MBps data rate. Operates within a -40°C to 100°C temperature range, with a 10mA forward current and 10mA output current. Packaged in a surface-mount SOIC case with dimensions of 5.08mm length, 3.937mm width, and 3.17mm height. Compliant with RoHS standards and UL/CSA approvals.
Broadcom HCPL-0710-000E technical specifications.
| Approvals | UL, CSA |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Forward Current | 10mA |
| Height | 3.17mm |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 6.5V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 40ns |
| Width | 3.937mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0710-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
