
1-Channel, logic IC output optocoupler featuring 3.75kV isolation voltage and a 25Mbps data rate. Surface mountable in a SOIC package, this unidirectional optocoupler offers a push-pull output type with a maximum output current of 10mA. Operating within a temperature range of -40°C to 85°C, it boasts a propagation delay of 40ns and a fall time of 8ns. This RoHS compliant component is supplied on tape and reel.
Broadcom HCPL-0721-560E technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Output Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0721-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
