
High-speed, logic-output optocoupler featuring a unidirectional, 1-channel, push-pull output. Achieves a 50Mbps data rate with a 22ns propagation delay and 6ns fall time. Offers 3.75kV isolation voltage and a 7V collector emitter breakdown voltage. Surface mountable in an 8-pin SOIC package, this lead-free component operates from -40°C to 85°C.
Broadcom HCPL-0723-000E technical specifications.
| Approvals | UL, CSA |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 7V |
| Data Rate | 50Mbps |
| Direction | Unidirectional |
| Fall Time | 6ns |
| Height | 3.17mm |
| Input Current | 10A |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0723-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
