Broadcom HCPL-0723-E technical specifications.
| Package/Case | SO |
| Fall Time | 6ns |
| Isolation Voltage | 3.75kV |
| Max Input Current | 10uA |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0723-E to view detailed technical specifications.
No datasheet is available for this part.