
2-channel logic IC output optocoupler, surface mount SOIC package, offering 3.75kV isolation. Features a 5000% current transfer ratio, 100Kbps data rate, and 60mA max collector current. Operates with DC input and supports a max output voltage of 18V. Rated for 135mW power dissipation and a temperature range of 0°C to 70°C.
Sign in to ask questions about the Broadcom HCPL-0731 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-0731 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 100mV |
| Current Transfer Ratio | 5000% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Height | 3.17mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Length | 5.08mm |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Width | 3.937mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-0731 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
