
General purpose logic IC output optocoupler featuring 3.75kV isolation voltage and a 2-element configuration. Offers a high current transfer ratio of 5000% with a maximum output current of 60mA per channel. Operates at data rates up to 100Kbps with a forward current of 20mA and input current of 12mA. Surface mountable in an SOIC package, this component is UL and CSA approved, RoHS compliant, and lead-free.
Sign in to ask questions about the Broadcom HCPL-0731-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-0731-000E technical specifications.
| Approvals | UL, CSA |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 18V |
| Collector-emitter Voltage-Max | 100mV |
| Current Transfer Ratio | 5000% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0731-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
