
The HCPL-0738-500 is a dual-channel optocoupler with a data rate of 15Mbps and an isolation voltage of 3.75kV. It has a unidirectional input type and a propagation delay of 60ns. The device is suitable for surface mount applications and has a maximum operating temperature of 100°C. It is not radiation hardened and is not RoHS compliant.
Broadcom HCPL-0738-500 technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 25ns |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 2mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 60ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-0738-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
