
The HCPL-073L-060E is a dual-channel optocoupler with a maximum output voltage of 7V and a maximum output current of 60mA. It has a maximum power dissipation of 135mW and is packaged in a SO-8 package. The device is RoHS compliant and has a lead-free construction. It operates over a temperature range of 0°C to 70°C and has an isolation voltage of 3.75kV. The optocoupler is suitable for surface mount applications and is available in a rail/tube packaging format with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Transfer Ratio | 5000% |
| Forward Current | 12mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
