The HCPL-073L#500 is a dual channel optocoupler with a current transfer ratio of 5000%. It can handle a maximum collector current of 60mA and a maximum input current of 20mA. The device operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 135mW. The HCPL-073L#500 is available in a surface mount SOIC package and is packaged in tape and reel quantities of 1500 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Transfer Ratio | 5000% |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 60mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |