
Four-channel optocoupler featuring DC input and logic IC output. Offers 1500V isolation, 100Kbps data rate, and 40mA output current per channel. Operates across a -55°C to 125°C temperature range with 200mW power dissipation. CDIP package with through-hole mounting, radiation hardening, and RoHS compliance.
Sign in to ask questions about the Broadcom HCPL-177K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-177K technical specifications.
| Package/Case | CDIP |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Data Rate | 100Kbps |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 40mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 100us |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-177K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
