
The HCPL-177K-600 is a 4-channel optocoupler from Broadcom with a maximum output current of 40mA and a maximum output voltage of 20V. It has a maximum power dissipation of 200mW and can operate over a temperature range of -55°C to 125°C. This device is suitable for surface mount applications and features a propagation delay of 100us. The HCPL-177K-600 is also radiation hardened, making it suitable for use in harsh environments.
Broadcom HCPL-177K-600 technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100us |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
No datasheet is available for this part.