
1-channel DC input optocoupler with transistor DC output. Features a 4-pin Mini-Flat SOIC package with gull-wing leads for surface mounting. Offers a minimum isolation voltage of 3750 Vrms, a minimum current transfer ratio of 80%, and a maximum collector current of 50 mA. Operating temperature range is -55 °C to 100 °C.
Broadcom HCPL-181-00AE technical specifications.
| Package Family Name | SOIC |
| Package/Case | Mini-Flat |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.6 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.1 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 80% |
| Maximum Forward Voltage | 1.4V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum Current Transfer Ratio | 160% |
| Maximum Collector Current | 50mA |
| Maximum Collector-Emitter Saturation Voltage | 200mV |
| Maximum Power Dissipation | 170mW |
| Maximum Reverse Voltage | 6V |
| Maximum Rise Time | 18us |
| Maximum Fall Time | 18us |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HCPL-181-00AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.