Broadcom HCPL-1930 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Fall Time | 24ns |
| Forward Current | 60mA |
| Input Type | DC |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 564mW |
| Mount | Through Hole |
| Number of Elements | 2 |
| Output Current | 25mA |
| Package Quantity | 1 |
| Power Dissipation | 564mW |
| Propagation Delay | 140ns |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 1.1V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-1930 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
